text.skipToContent text.skipToNavigation

Manufacturer Part #

0224.500HXP

224 Series Fast-Acting 250V 0.5A Ø 4.7x14.48 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Littelfuse 0224.500HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 500mA
Resistance: 0.265Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.365A
Dimension: L  14.48mm x D  4.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.18
USD
Quantity
Unit Price
40
$0.515
125
$0.505
400
$0.495
1,250
$0.48
4,000+
$0.46
Product Variant Information section