text.skipToContent text.skipToNavigation

Manufacturer Part #

0239002.HXP

239 Series Slo-Blo 250 V 2 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
Littelfuse 0239002.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250kV
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 2A
Resistance: 0.0943Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 50.585A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$169.00
USD
Quantity
Unit Price
100
$0.174
500
$0.169
2,000
$0.165
5,000
$0.162
12,500+
$0.157
Product Variant Information section