Manufacturer Part #
0251.125MXL
251 Series Very Fast-Acting 125V 0.125 A Ø 2.8x7.11 mm Axial Lead PICO® II Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Littelfuse 0251.125MXL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Part Status:
Active
Active
Littelfuse 0251.125MXL - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 0.125A |
| Resistance: | 1.7Ω |
| Interrupting Rating: | 300A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 0.00174A |
| Dimension: | L 7.11mm x D 2.8mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
402
USA:
402
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.265
125
$0.26
400
$0.255
1,500
$0.25
5,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole