text.skipToContent text.skipToNavigation

Manufacturer Part #

0297020.L

Automotive Fuses 32V 20A MINI

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Littelfuse 0297020.L - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 20A
Operating Temp Range: -40°C to +125°C
Color: Yellow
Typical Melting I2t (A2sec): 380
Pricing Section
Global Stock:
800
Germany:
800
2,050
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$12.50
USD
Quantity
Unit Price
50
$0.25
250
$0.245
1,250
$0.235
7,500+
$0.225
Product Variant Information section