text.skipToContent text.skipToNavigation

Manufacturer Part #

0313.500MXP

313 Series Slo-Blo 250 V 0.5 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0313.500MXP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 500mA
Resistance: 1.26Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 2.55
Dimension: L  31.75mm x D  6.35mm
Moisture Sensitivity Level: 1
Mounting Method: Clip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.00
USD
Quantity
Unit Price
1,000
$0.325
3,000
$0.32
5,000
$0.315
10,000+
$0.31
Product Variant Information section