text.skipToContent text.skipToNavigation

Manufacturer Part #

0314015.HXP

314 Series Fast-Acting 250 V 15 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Littelfuse 0314015.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 15A
Resistance: 0.00505Ω
Interrupting Rating: 750A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 292A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
1,527
USA:
1,527
1,227
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
75
$0.28
200
$0.275
750
$0.27
2,000
$0.265
7,500+
$0.25
Product Variant Information section