Manufacturer Part #
0326010.HXP
326 Series Slo-Blo 250 V 10 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Package Style:CARTRIDGE Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Littelfuse 0326010.HXP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
12/09/2022 Details and Download
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Part Status:
Active
Active
Littelfuse 0326010.HXP - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 10A |
| Resistance: | 0.0132Ω |
| Interrupting Rating: | 400A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 137A |
| Dimension: | L 31.75mm x D 6.35mm |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,268
USA:
3,268
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.39
100
$0.38
300
$0.375
1,250
$0.365
4,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount