text.skipToContent text.skipToNavigation

Manufacturer Part #

0453.630MR

453 Series Very Fast-Acting 125 V 0.63 A 6.1 x 2.69 mm NANO2® Subminiature Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2438
Product Specification Section
Littelfuse 0453.630MR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 0.63A
Resistance: 0.2022Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.1381A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
65,000
Germany:
65,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$330.00
USD
Quantity
Unit Price
1,000
$0.33
2,000
$0.325
3,000
$0.32
10,000+
$0.31