text.skipToContent text.skipToNavigation

Manufacturer Part #

0891020.NXS

891 Series 58 V 20 A 10.9 x 3.8 x 7.6 mm PA66 Low Profile MINI Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0891020.NXS - Technical Attributes
Attributes Table
Voltage Rating: 58V
Response Characteristic: Fast-Acting
Current Rating: 20A
Resistance: 3.35mΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +125°C
Color: Yellow
Typical Melting I2t (A2sec): 420A
Dimension: L  10.9mm x W  3.8mm
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,000.00
USD
Quantity
Unit Price
5,000
$0.20
10,000
$0.198
15,000
$0.197
20,000+
$0.195
Product Variant Information section