text.skipToContent text.skipToNavigation

Manufacturer Part #

0KLK005.T

KLK Series Fast-Acting 600 V 5 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0KLK005.T - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Fast-Acting
Current Rating: 5A
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$124.80
USD
Quantity
Unit Price
2
$12.64
10
$12.48
25
$12.38
75
$12.27
150+
$12.11
Product Variant Information section