text.skipToContent text.skipToNavigation

Manufacturer Part #

38215000430

382 Series Time Lag 250 V 5 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Littelfuse 38215000430 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 5A
Resistance: 0.01Ω
Interrupting Rating: 100A
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 121A
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
800
Multiple Of:
200
Total
$372.00
USD
Quantity
Unit Price
200
$0.48
600
$0.465
4,000
$0.45
6,000+
$0.44
Product Variant Information section