text.skipToContent text.skipToNavigation

Manufacturer Part #

39505000440

395 Series Fast-Acting 125 V 500 mA 8.5 x 8 mm TE5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Littelfuse 39505000440 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 500mA
Resistance: 0.157Ω
Interrupting Rating: 100A
Operating Temp Range: -40°C to +85°C
Color: Brown
Typical Melting I2t (A2sec): 0.025A
Dimension: L  8.5mm x W  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,407
USA:
2,407
3,807
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.15
USD
Quantity
Unit Price
30
$0.605
100
$0.59
300
$0.58
1,000
$0.565
3,000+
$0.54
Product Variant Information section