Manufacturer Part #
39512000440
395 Series Fast-Acting 125 V 2 A 8.5 x 8 mm TE5® Radial Lead Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1400 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Littelfuse 39512000440 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 39512000440 - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 2A |
| Resistance: | 0.0412Ω |
| Interrupting Rating: | 100A |
| Operating Temp Range: | -40°C to +85°C |
| Color: | Brown |
| Typical Melting I2t (A2sec): | 0.53A |
| Dimension: | L 8.5mm x W 8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
216
USA:
216
Factory Lead Time:
14 Weeks
Quantity
Unit Price
40
$0.52
125
$0.51
400
$0.495
1,250
$0.485
4,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
1400 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole