text.skipToContent text.skipToNavigation

Manufacturer Part #

40012500000

400 Series 2.5 A 250 V Radial Lead Time Lag TE5® Subminiature Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2145
Product Specification Section
Littelfuse 40012500000 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 2.5A
Operating Temp Range: -40°C to +125°C
Dimension: L  8.5mm x W  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,800
USA:
9,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,099.00
USD
Quantity
Unit Price
1,400
$0.785
2,800
$0.775
4,200+
$0.765
Product Variant Information section