text.skipToContent text.skipToNavigation

Manufacturer Part #

80714000440

807 Series Time Lag 300 V 4 A 12.4 x 6.4 mm Radial Subminiature Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Littelfuse 80714000440 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 300VAC
Response Characteristic: Time Lag
Current Rating: 4A
Resistance: 0.0174Ω
Operating Temp Range: -40°C to +125°C
Typical Melting I2t (A2sec): 281.6A
Dimension: L  12.4mm x W  6.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
220,000
USA:
220,000
326,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,850.00
USD
Quantity
Unit Price
1,000+
$2.85
Product Variant Information section