text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT1-80-R

BAT1 Series 58 V 80 A Fast Blow Bolt Mount Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Eaton BAT1-80-R - Technical Attributes
Attributes Table
Voltage Rating: 58V
Current Rating: 80A
Resistance: 0.85mΩ
Operating Temp Range: -40°C to +125°C
Color: White
Typical Melting I2t (A2sec): 29440
Dimension: 42 x 12 x 8.2 mm
Moisture Sensitivity Level: 1
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
100
$1.27
300
$1.26
500
$1.25
1,500
$1.23
2,500+
$1.22
Product Variant Information section