Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Engineered for high-performance overcurrent protection
The Eaton BAT1 bolt-down fuse is engineered for high-performance overcurrent protection in compact, high-power environments. With current ratings from 30 A to 200 A and a high interrupting capacity of up to 1000 A at 58 VDC, it is ideal for applications such as:
Its compact footprint and bolt-down mounting ensure secure electrical connections, even under vibration and shock. The tin-plated terminals with M5 bolt holes offer corrosion resistance and versatile installation. UL certification supports global compliance, and the fuse’s wide operating temperature range makes it suitable for diverse environments—from cold outdoor sites to hot industrial settings.
BAT1 Datasheet
About Eaton