text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/AGC-6-R

AGC Series Fast Acting 6.3 x 32 mm 250 VAC 6 A Axial Lead Glass Tube Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/AGC-6-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 6A
Dimension: L  6.3mm x W  32mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.00
USD
Quantity
Unit Price
1,000
$0.108
3,000
$0.106
20,000
$0.103
30,000+
$0.102
Product Variant Information section