text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-GMA-5-R

GMA Series Fast-Acting 125 VAC 5 A Ø 5 x 20 mm Glass Cartridge Ferrule Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Eaton BK-GMA-5-R - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 5A
Resistance: 0.021Ω
Typical Melting I2t (A2sec): 29A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.11
USD
Quantity
Unit Price
200
$0.109
500
$0.107
2,000
$0.103
5,000
$0.101
20,000+
$0.0956
Product Variant Information section