text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/MDA-6/10-R

MDA Series Time Delay 250 VAC 0.6 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/MDA-6/10-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 0.6A
Resistance: 0.0212Ω
Typical Melting I2t (A2sec): 587.73A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,200.00
USD
Quantity
Unit Price
100
$3.26
200
$3.23
400
$3.21
500
$3.20
1,500+
$3.14
Product Variant Information section