Manufacturer Part #
BK1-S500-630-R
S500 Series Fast-Acting 250 VAC 630 mA Ø 5 x 20 mm Glass Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Eaton BK1-S500-630-R - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
CLASSIFICATION OF CHANGE:Certification changeDESCRIPTION OF CHANGE:Fuse S500 series has no SEMKO certification. REASON FOR CHANGE:SEMKO certification of fuse S500 is expiring and not being renewed, the fuse marking is changedEXPECTED INFLUENCE ON QUALITY, RELIABILITY, AND PERFORMANCE:Fuse S500 series has no change on the quality, reliability, and performance.TIME SCHEDULE:Effective Date: March 1, 2026
Part Status:
Eaton BK1-S500-630-R - Technical Attributes
| Response Characteristic: | Fast-Acting |
| Current Rating: | 630mA |
| Dimension: | L 20mm x D 5mm |
Features & Applications
The BK1-S500-630-R is a 5 X 20 mm Fast-Acting, Glass Tube Low Breaking Capacity Fuses.
Features:
- Fast-acting, low breaking capacity
- Optional axial leads available
- 5 x 20mm physical size
- Glass tube with silver-plated (32-125mA) and nickel-plated (160mA-10A) endcaps
- Designed to IEC 60127-2 (160mA-10A)
Available Packaging
Package Qty:
1000 per Bag