text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-S506-10-R

S506 Series Time Delay 250 VAC 10 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK1-S506-10-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 10A
Resistance: 0.005Ω
Interrupting Rating: 100A
Typical Melting I2t (A2sec): 450A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$145.00
USD
Quantity
Unit Price
1,000
$0.145
3,000
$0.142
5,000
$0.141
10,000
$0.139
20,000+
$0.136
Product Variant Information section