text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1/S506-80-R

S506 Series Time Delay 250 VAC 80 mA Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK1/S506-80-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 80mA
Resistance: 4.42Ω
Interrupting Rating: 35A
Typical Melting I2t (A2sec): 0.038A
Dimension: L  20mm x D  5mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,190.00
USD
Quantity
Unit Price
100
$1.22
300
$1.20
500
$1.19
1,500
$1.18
2,500+
$1.17
Product Variant Information section