text.skipToContent text.skipToNavigation

Manufacturer Part #

KLKD001.T

ELECTRICAL 1 AMP

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse KLKD001.T - Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 600VAC
Response Characteristic: Fast-Acting
Current Rating: 1A
Interrupting Rating: 100kA
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$604.00
USD
Quantity
Unit Price
10
$12.24
30
$12.13
50
$12.08
200
$11.95
300+
$11.87
Product Variant Information section