text.skipToContent text.skipToNavigation

Manufacturer Part #

KLKD020.T

KLKD Series Fast-Acting 600 V 20 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse KLKD020.T - Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 600VAC
Response Characteristic: Fast-Acting
Current Rating: 20A
Interrupting Rating: 100kA
Dimension: L  38.1mm x D  10.31mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$116.30
USD
Quantity
Unit Price
10
$11.63
30
$11.53
50
$11.48
200
$11.36
300+
$11.27