text.skipToContent text.skipToNavigation

Manufacturer Part #

KLKD020.T

KLKD Series Fast-Acting 600 V 20 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse KLKD020.T - Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 600VAC
Response Characteristic: Fast-Acting
Current Rating: 20A
Interrupting Rating: 100kA
Dimension: L  38.1mm x D  10.31mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$1,059.50
USD
Quantity
Unit Price
10
$21.45
30
$21.24
40
$21.19
100
$21.02
150+
$20.85