Manufacturer Part #
AQ24C-01FTG
ESD Suppressors / TVS Diodes 450W 24V BI AEC-Q101
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Littelfuse AQ24C-01FTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse AQ24C-01FTG - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 42V |
| Breakdown Voltage-Min: | 26.7V |
| Standoff Voltage: | 24V |
| Capacitance: | 50pF |
| Operating Temp Range: | -40°C to +150°C |
| ESD Voltage-Max: | ±30kV |
| Leakage Current: | 1µA |
| Peak Output Current: | 7A |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
3,000
$0.114
6,000
$0.113
9,000
$0.112
15,000
$0.111
30,000+
$0.109
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount