text.skipToContent text.skipToNavigation

Manufacturer Part #

CLT3-4BT6

30 V 5 mA Current Limited Over-Voltage Protected Quad Digital Termination

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
STMicroelectronics CLT3-4BT6 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 38V
Operating Temp Range: -25°C to +85°C
ESD Voltage-Max: ±8kV
Peak Output Current: 4mA
Storage Temperature Range: -25°C to +150°C
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
74
Germany:
74
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
74
Multiple Of:
74
Total
$83.62
USD
Quantity
Unit Price
74
$1.13
222
$1.12
740
$1.10
1,480
$1.09
2,960+
$1.08
Product Variant Information section