Manufacturer Part #
EMIF01-10005W5
EMIF01 Series 8 V 50 pF EMI Filter Including ESD Protection - SOT-323-5L
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics EMIF01-10005W5 - Technical Attributes
Attributes Table
| Directional: | Bi-Directional |
| Breakdown Voltage-Max: | 8V |
| Capacitance: | 50pF |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOT-323-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000
$0.143
6,000
$0.141
9,000
$0.14
12,000
$0.139
15,000+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323-5
Mounting Method:
Surface Mount