text.skipToContent text.skipToNavigation

Manufacturer Part #

NUP4106DR2G

NUP4106 Series 15 Vcl 15 pF Uni-Directional Surface Mount TVS - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NUP4106DR2G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 15V
Breakdown Voltage-Max: 5V
Capacitance: 15pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
50,000
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,175.00
USD
Quantity
Unit Price
2,500+
$1.27
Product Variant Information section