text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF28A-E3-08

SMF Series 28 V Uni-Directional Surface Mount ESD Protection Diode - DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMF28A-E3-08 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 45.4V
Breakdown Voltage-Max: 34.4V
Breakdown Voltage-Min: 31.1V
Standoff Voltage: 28V
Capacitance: 227pF
Operating Temp Range: -65°C to +175°C
ESD Voltage-Max: ±30kV
Rated Power: 200W
Leakage Current: 0.1µA
Peak Output Current: 4.4A
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
Total
$1,512.00
USD
Quantity
Unit Price
3,000
$0.0531
9,000
$0.0518
15,000
$0.0512
30,000
$0.0504
60,000+
$0.0491
Product Variant Information section