text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1005-01WTG

1 Ch 30KV 5V TVS Diode Array 0201 Flip-C

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP1005-01WTG - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 13V
Capacitance: 0.85pF
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$625.00
USD
Quantity
Unit Price
10,000
$0.0625
20,000
$0.0615
30,000
$0.061
40,000
$0.0606
50,000+
$0.0593
Product Variant Information section