Manufacturer Part #
SP3374NUTG
18 V Clamp 25 A (8/20µs) Ipp Surface Mount TVS Diode - UDFN-10 (3x2)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:UDFN-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Littelfuse SP3374NUTG - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 18V |
| Standoff Voltage: | 3.3V |
| Capacitance: | 3.5pF |
| Operating Temp Range: | -40°C to +125°C |
| Rated Power: | 1000W |
| Leakage Current: | 0.1µA |
| Peak Output Current: | 40A |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | UDFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.52
6,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-10
Mounting Method:
Surface Mount