text.skipToContent text.skipToNavigation

Manufacturer Part #

01050003H

105 Series 15 A 250 V Ø 13/32 inch Ear Style Cartridge Fuse Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Littelfuse 01050003H - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 10.31mm
Contact Material: Spring Brass
Contact Plating: Tin
Current Rating: 15A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 18.5mm
Dimension: L  11.1mm x W  12.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.00
USD
Quantity
Unit Price
1
$0.29
125
$0.28
400
$0.275
1,500
$0.27
5,000+
$0.255
Product Variant Information section