text.skipToContent text.skipToNavigation

Manufacturer Part #

01550900M

8 A 125 V Surface Mount OMNI-BLOK® Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Littelfuse 01550900M - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Rated Voltage: 125V
Current Rating: 8A
Termination Style: Tab
No of Poles: 1
Height - Max: 3.81mm
Dimension: L  9.728mm x W  5.03mm
Pricing Section
Global Stock:
2,685
USA:
2,685
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
20
$1.25
50
$1.24
150
$1.23
500
$1.21
1,500+
$1.18
Product Variant Information section