Manufacturer Part #
03420006Z
342 Series 250V 20A Cartridge Fuse Holder Panel Mount
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 03420006Z - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Mexico
HTS Code:
8536.90.85.85
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/29/2024
Details and Download
Part Status:
Active
Active
Littelfuse 03420006Z - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Current Rating: | 20A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2
$14.08
10
$13.90
25
$13.80
75
$13.68
150+
$13.49
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag