text.skipToContent text.skipToNavigation

Manufacturer Part #

03453LF1HX020

20 A 250 V 3 AG Quick Connect Right Angle Panel Mount Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Littelfuse 03453LF1HX020 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 15.24mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 20A
Termination Style: Quick Connect
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 50.8mm
Pricing Section
Global Stock:
760
USA:
760
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
60
Multiple Of:
100
Total
$99.60
USD
Quantity
Unit Price
100
$1.66
300
$1.64
500
$1.63
1,000
$1.62
2,000+
$1.60
Product Variant Information section