Manufacturer Part #
03453LS1HX020
345 Series (3AG 0.250x1.250 inch) Right Angle Slotted Knob Shock Safe Fuseholder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 03453LS1HX020 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Mexico
HTS Code:
8536.90.85.85
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/29/2024
Details and Download
Part Status:
Active
Active
Littelfuse 03453LS1HX020 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Diameter: | 15.24mm |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Rated Voltage: | 250V |
| Current Rating: | 20A |
| Termination Style: | Quick Connect |
| No of Poles: | 1 |
| Operating Temp Range: | -40°C to +85°C |
| Height - Max: | 44.45mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
10
$2.14
30
$2.11
100
$2.08
300
$2.05
1,000+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount