text.skipToContent text.skipToNavigation

Manufacturer Part #

03455HS2H

Copper Alloy Tin Panel Mount Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 03455HS2H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: Quick Connect
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 11.176mm
Dimension: L  44.958mm x W  12.446mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$281.00
USD
Quantity
Unit Price
100
$2.81
200
$2.78
400
$2.76
500
$2.75
1,500+
$2.70
Product Variant Information section