text.skipToContent text.skipToNavigation

Manufacturer Part #

03455LF8H

10 A 250 V 5 x 20 mm Quick Connect Straight Panel Mount Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 03455LF8H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 15.24mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: Quick Connect
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 50.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$1,330.00
USD
Quantity
Unit Price
100
$2.71
200
$2.69
400
$2.67
500
$2.66
1,500+
$2.61
Product Variant Information section