Référence fabricant
05710008L
571 Series 0 to 30 A Right Angle Class CC Fuseholder
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :50 par Bag Méthode de montage :Panel Mount | ||||||||||
| Code de date: | 2530 | ||||||||||
Littelfuse 05710008L - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Manufacturing location change:Dear Valued Customer, The purpose of this letter is to notify you about a manufacturing location change for the Industrial fuse products we currently supply to you. As we execute the Littelfuse growth strategy, we will relocate the manufacturing facility of the Industrial Circuit Protection Fuses to a new location in Piedras Negras, Coahuila, Mexico. This change is focused on a unified product line strategy to support all business units' expansion across the company. This project will be completed in Q1 2024. This facility will be relocated within the same city as our current factory, around 6.5 km apart from our current location.The new site will increase our footprint, improve our manufacturing capacity, and align our customer focus to provide a better response time. Our new address will be: Parque Industrial Piedras Negras Avenida Industrial y Libramiento Manuel Pere Trevi?o Interior #19 Piedras Negras, Coahuila, M?xico Zip Code 26070 Littelfuse has built a safety stock to ensure a smooth transition from one plant to another.
Statut du produit:
Littelfuse 05710008L - Caractéristiques techniques
| Hold Fuse Type: | Holder |
| Diameter: | 23.37mm |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Rated Voltage: | 600V |
| Current Rating: | 0A to 30A |
| Termination Style: | Quick Connect |
| No of Poles: | 1 |
| Height - Max: | 53.34mm |
| Méthode de montage : | Panel Mount |
Emballages disponibles
Qté d'emballage(s) :
50 par Bag
Méthode de montage :
Panel Mount