text.skipToContent text.skipToNavigation

Manufacturer Part #

05720007L

572 Series Black Thermoplastic 600 V 30 A Panel Snap Mount Midget Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 05720007L - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 10.3mm
Rated Voltage: 600V
Current Rating: 30A
Termination Style: Quick Connect
No of Poles: 1
Package Style:  CARTRIDGE
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$22.48
USD
Quantity
Unit Price
2
$11.24
10
$11.10
30
$11.00
75
$10.92
200+
$10.76
Product Variant Information section