Manufacturer Part #
85200001009
12 A 250 V 5 x 20 mm PCB Mount Vertical Fuseholder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Littelfuse 85200001009 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 85200001009 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Diameter: | 12.4mm |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Rated Voltage: | 250V |
| Current Rating: | 12A |
| Termination Style: | PC Pin |
| No of Poles: | 1 |
| Operating Temp Range: | -40°C to +85°C |
| Height - Max: | 32.9mm |
Pricing Section
Global Stock:
300
Germany:
300
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$2.24
300
$2.21
400
$2.20
1,000
$2.17
1,500+
$2.15
Product Variant Information section
Available Packaging
Package Qty:
100 per Box