text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPL0001Z

Safety Cover Puller – Class CC and Midget Fuse Holders

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse DSPL0001Z - Technical Attributes
Attributes Table
Hold Fuse Type: Cover
Current Rating: 30A
No of Poles: 2
Height - Max: 14.6mm
Dimension: L  56.8mm x W  19.5mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,845.00
USD
Quantity
Unit Price
10
$3.94
30
$3.88
100
$3.82
200
$3.79
500+
$3.69
Product Variant Information section