text.skipToContent text.skipToNavigation

Manufacturer Part #

FHAC0002ZXJA

FHAC Series 50 x 17.2 x 17.2 mm 30 A In Line Holder Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse FHAC0002ZXJA - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Current Rating: 30A
Termination Style: Wire Leads
No of Poles: 1
Height - Max: 17.2mm
Dimension: L  50mm x W  17.2mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,170.00
USD
Quantity
Unit Price
1,000+
$3.17
Product Variant Information section