text.skipToContent text.skipToNavigation

Manufacturer Part #

KLDR005.TXP

KLDR Series Time Delay 600 VAC 5 A Class CC POWR-GARD® Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Littelfuse KLDR005.TXP - Technical Attributes
Attributes Table
Rated Voltage: 600V
Current Rating: 5A
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$128.10
USD
Quantity
Unit Price
10
$12.81
30
$12.70
50
$12.65
150
$12.53
250+
$12.44
Product Variant Information section