Manufacturer Part #
AC120L
AC Series 500 V 10 kA Axial Through Hole Two Electrode AC Line Protector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse AC120L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse AC120L - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 225V |
| Breakdown Voltage-Max: | 500V |
| Impulse Discharge Current: | 10kA |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$1.68
150
$1.66
500
$1.64
1,000
$1.63
2,000+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole