Manufacturer Part #
CG110MSTR
GP S.A. STANDARD 110V MS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse CG110MSTR - Product Specification
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
Littelfuse CG110MSTR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 88V |
| Breakdown Voltage-Max: | 132V |
| AC Discharge Current-Nom: | 20A |
| Impulse Discharge Current: | 20kA |
| Insulation Resistance: | 10GΩ |
| Capacitance: | 1.5pF |
| Operating Temp Range: | -40°C to +90°C |
| Storage Temperature Range: | -40°C to +90°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$1.44
1,000
$1.42
2,000
$1.41
2,500+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount