text.skipToContent text.skipToNavigation

Manufacturer Part #

CG5230

CG5 Series 276 V 5 kA Core 2 Electrode Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CG5230 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 184V
Breakdown Voltage-Max: 276V
AC Discharge Current-Nom: 5A
Impulse Discharge Current: 5kA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,180.00
USD
Quantity
Unit Price
3,000+
$1.06
Product Variant Information section