Manufacturer Part #
ACST610-8G
ACST Series 800 V 6 A Surface Mount Overvoltage Protected AC Switch - D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ACST610-8G - Product Specification
STMicroelectronics ACST610-8G - Technical Attributes
Attributes Table
| Type: | Triac |
| On-State Voltage [Vtm]: | 1.7V |
| Off-State Voltage [Vdrm]: | 800V |
| Off-State Current [Idrm]: | 20µA |
| Gate Trigger Current [Igt]-Max: | 10mA |
| On-state RMS Current [Irms]-Max: | 6A |
| Hold Current [Ih]: | 25mA |
| Configuration: | Single |
| Peak Current-Max: | 47A |
| Gate Trigger Voltage: | 1V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.545
2,000
$0.54
3,000
$0.535
4,000
$0.53
5,000+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount